CTS LAT0127B3CB technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Height | 19.1mm |
| Material | Aluminium |
| Mount | Bolt |
| Natural Thermal Resistance | 12.9°C/W |
| Power Dissipation | 2W |
| Series | LA-B3 |
| RoHS | Compliant |
Download the complete datasheet for CTS LAT0127B3CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.