CTS LRF160065CB technical specifications.
| Type | Passive |
| Material | Aluminum Alloy |
| Fin Style | Pin Array |
| Finish | Black Anodized |
| Height | 30mm |
| Product Diameter | 160mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CTS LRF160065CB to view detailed technical specifications.
No datasheet is available for this part.