CTS MXO45HS-5C-24M0000 technical specifications.
| Package/Case | Metal |
| Frequency | 24MHz |
| Frequency Stability | 25ppm |
| Load Capacitance | 50pF |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for CTS MXO45HS-5C-24M0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.