CTS NFM41PC155B1E3L technical specifications.
| Capacitance | 1nF |
| Length | 0.38inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for CTS NFM41PC155B1E3L to view detailed technical specifications.
No datasheet is available for this part.