CTS PA1-1CB technical specifications.
| Package/Case | TO-126 |
| Color | Black |
| Depth | 18.03mm |
| Finish | Anodized |
| Height | 25.4mm |
| Length | 25.4mm |
| Material | Aluminium |
| Mount | Bolt, Screw |
| Natural Thermal Resistance | 28.8°C/W |
| Packaging | Bulk |
| Power Dissipation | 4W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PA1 |
| Shape | Fins, Rectangular |
| Type | Passive |
| Width | 12.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for CTS PA1-1CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
