CTS PA2-7CB technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Height | 18mm |
| Lead Free | Lead Free |
| Material | Aluminium |
| Mount | Clip |
| Package Cooled | TO-202 |
| Series | PA2-7 |
| Shape | Fins, Rectangular |
| RoHS | Compliant |
Download the complete datasheet for CTS PA2-7CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
