CTS PSE1-2CB technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Height | 38.1mm |
| Length | 12.7mm |
| Material | Aluminium |
| Mount | Bolt, PC Pin |
| Natural Thermal Resistance | 15°C/W |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Power Dissipation | 4W |
| RoHS Compliant | No |
| Series | PSE1 |
| Shape | Fins, Rectangular |
| Width | 29.97mm |
| RoHS | Not Compliant |
Download the complete datasheet for CTS PSE1-2CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.