CTS TXB2P-032-037ND technical specifications.
| Package/Case | TO-5 |
| Color | Black |
| Height | 7.87mm |
| Lead Free | Lead Free |
| Material | Brass |
| Mount | Bolt, Press-Fit |
| Natural Thermal Resistance | 82°C/W |
| Package Cooled | TO-5 |
| Power Dissipation | 1W |
| Shape | Cylindrical |
| RoHS | Compliant |
Download the complete datasheet for CTS TXB2P-032-037ND to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.