CTS TXB2P019028B technical specifications.
| Package/Case | TO-18 |
| Color | Black |
| Height | 7.11mm |
| Material | Brass |
| Mount | Bolt, Press-Fit |
| Natural Thermal Resistance | 108°C/W |
| Package Cooled | TO-18 |
| Packaging | Bulk |
| Power Dissipation | 600mW |
| Shape | Cylindrical |
| Width | 9.65mm |
| RoHS | Not Compliant |
Download the complete datasheet for CTS TXB2P019028B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.