CTS TXBF-032-025B technical specifications.
| Body Material | Copper |
| Package/Case | TO-5 |
| Color | Black |
| Diameter | 0.75inch |
| Finish | Cadmium |
| Height Off Base | 0.25inch |
| Material | Copper |
| Mount | Press-Fit, Through Hole |
| Natural Thermal Resistance | 81.1°C/W |
| Package Cooled | TO-5 |
| Package Quantity | 400 |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Series | Fan Top |
| Shape | Cylindrical |
| Type | Passive |
| Width | 6.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for CTS TXBF-032-025B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.