CTS TXBF-032-025U technical specifications.
| Package/Case | TO-5 |
| Color | Black |
| Height | 6.35mm |
| Lead Free | Lead Free |
| Material | Copper |
| Mount | Press-Fit |
| Natural Thermal Resistance | 81.1°C/W |
| Package Cooled | TO-5 |
| Power Dissipation | 500mW |
| Series | Fan Top |
| Shape | Cylindrical |
| Width | 19.1mm |
| RoHS | Compliant |
Download the complete datasheet for CTS TXBF-032-025U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.