CTS TXBF019025B technical specifications.
| Package/Case | TO-18 |
| Color | Black |
| Diameter | 0.5inch |
| Height | 6.35mm |
| Height Off Base | 0.25inch |
| Material | Copper |
| Mount | Press-Fit |
| Natural Thermal Resistance | 150°C/W |
| Package Cooled | TO-18 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Series | Fan Top |
| Shape | Cylindrical |
| Width | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for CTS TXBF019025B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.