CTS TXBF2-050-033B technical specifications.
| Color | Black |
| Height | 8.38mm |
| Material | Brass |
| Mount | Press-Fit |
| Natural Thermal Resistance | 41°C/W |
| Package Cooled | TO-8 |
| Series | Fan Top |
| Shape | Cylindrical |
| Width | 31.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for CTS TXBF2-050-033B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.