CTS TXBF2-050-033U technical specifications.
| Height | 8.38mm |
| Lead Free | Lead Free |
| Material | Brass |
| Mount | Press-Fit |
| Natural Thermal Resistance | 41°C/W |
| Package Cooled | TO-8 |
| Series | Fan Top |
| Shape | Cylindrical |
| RoHS | Compliant |
Download the complete datasheet for CTS TXBF2-050-033U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.