CTS U201R102B technical specifications.
| Depth | 18.6mm |
| Length | 15.1mm |
| Military Standard | Not |
| Radiation Hardening | No |
| Resistance | 1kR |
| Termination | Pin |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for CTS U201R102B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
