CTS UP-T03-CB technical specifications.
| Package/Case | TO-3 |
| Color | Black |
| Height | 25.4mm |
| Height Off Base | 1inch |
| Length | 1.78inch |
| Material | Aluminium |
| Mount | Bolt |
| Natural Thermal Resistance | 9°C/W |
| Package Cooled | TO-3 |
| Package Quantity | 550 |
| Packaging | Tray |
| Power Dissipation | 8W |
| RoHS Compliant | No |
| Shape | Square, Fins |
| Width | 1.78inch |
| RoHS | Not Compliant |
Download the complete datasheet for CTS UP-T03-CB to view detailed technical specifications.
No datasheet is available for this part.