The UP1-T03-CB is a TO-3 heat sink with an anodized finish, measuring 45.21mm in depth and 12.7mm in height. It features a stud mount and is packaged in bulk. This passive component is not radiation hardened.
CTS UP1-T03-CB technical specifications.
| Package/Case | TO-3 |
| Depth | 45.21mm |
| Finish | Anodized |
| Height | 12.7mm |
| Length | 45.21mm |
| Mount | Stud |
| Packaging | Bulk |
| Radiation Hardening | No |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for CTS UP1-T03-CB to view detailed technical specifications.
No datasheet is available for this part.