Power cord assembly featuring CEE 7/7 to C5 connectors, male to female, with a 1.83m length. Constructed with a durable Polyvinyl Chloride jacket and 21 AWG wire. Rated for a maximum of 16A and 250VAC, operating within a temperature range of -15°C to 70°C.
CUI Devices AC7-DK technical specifications.
| Connector Type A | CEE 7/7 |
| Connector Type B | C5 |
| Gender | M-F |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 21AWG |
| Min Operating Temperature | -15°C |
| Max Operating Temperature | 70°C |
| Max Current Rating | 16A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices AC7-DK to view detailed technical specifications.
No datasheet is available for this part.