Thrml Mgmt Access Thermal Pad White 2W/m.K 10Xe13Ohm.cm Non-Silicone Elastomer
CUI Devices AF200-153005 technical specifications.
| Type | Thermal Pad |
| Dielectric Constant | 5 |
| Volume Resistivity | 10Xe13Ohm.cm |
| Tensile Strength | 30psi |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices AF200-153005 to view detailed technical specifications.
No datasheet is available for this part.