CUI Devices AMK-0051 technical specifications.
| Type | RJ-12 Adapter |
| Gender | PL/F/F |
| Number of Contacts | 6/6/6 |
| Body Orientation | Straight |
| Number of Ports | 1/2 |
| Integrated Magnetics | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices AMK-0051 to view detailed technical specifications.
No datasheet is available for this part.