Cable Assembly Wire 0.914m Wire to Board/Terminal 14/1 POS Crimp-Crimp
CUI Devices AMT-14C-0-036-1 technical specifications.
| Cable Type | Wire |
| Connector Type A | Wire to Board/Terminal |
| Contact Termination | Crimp-Crimp |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices AMT-14C-0-036-1 to view detailed technical specifications.
No datasheet is available for this part.