Cable Assembly Round 0.914m 28AWG Wire to Board to USB Type A 14 to 5 POS F-M Viewpoint™
CUI Devices AMT-14C-1-036-USB technical specifications.
| Cable Type | Round |
| Wire Size | 28AWG |
| Connector Type A | Wire to Board |
| Connector Type B | USB Type A |
| Gender | F-M |
| Tradename | Viewpoint™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices AMT-14C-1-036-USB to view detailed technical specifications.
No datasheet is available for this part.