CUI Devices AMT203303-14CSL036 technical specifications.
| Cable Type | Round |
| Connector Type A | Wire to Board |
| Gender | F |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices AMT203303-14CSL036 to view detailed technical specifications.
No datasheet is available for this part.