CUI Devices CBM-7530B-230 technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 10 to 27.6V |
| Category | DC Blower |
| Nominal Speed | 3000r/min |
| Maximum Airflow | 12.3CFM |
| Maximum Pressure | 0.48inH2O |
| Noise Level | 40.5dB |
| Line Current | 0.14A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Size | 75.7 X 75.7 X 30mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices CBM-7530B-230 to view detailed technical specifications.
No datasheet is available for this part.