CUI Devices CFM-2510B-1100-218 technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 10.8 to 13.2V |
| Category | DC Fan |
| Nominal Speed | 10000r/min |
| Maximum Airflow | 1.93CFM |
| Maximum Pressure | 0.13inH2O |
| Noise Level | 21.8dB |
| Line Current | 0.08A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 25 X 25 X 10mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices CFM-2510B-1100-218 to view detailed technical specifications.
No datasheet is available for this part.