CUI Devices CFM-4020V-270-255-11 technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 8 to 27.6V |
| Category | DC Fan |
| Nominal Speed | 7000r/min |
| Maximum Airflow | 8.9CFM |
| Maximum Pressure | 0.22inH2O |
| Noise Level | 25.5dB |
| Line Current | 0.039A |
| Bearings | omniCOOL |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 40 X 40 X 20mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices CFM-4020V-270-255-11 to view detailed technical specifications.
No datasheet is available for this part.