CUI Devices CFM-8015V-124-308-11 technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 4.5 to 13.8V |
| Category | DC Fan |
| Nominal Speed | 2400r/min |
| Maximum Airflow | 30CFM |
| Maximum Pressure | 0.09inH2O |
| Noise Level | 30.8dB |
| Line Current | 0.104A |
| Bearings | omniCOOL |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 80 X 80 X 15mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices CFM-8015V-124-308-11 to view detailed technical specifications.
No datasheet is available for this part.