CUI Devices CFM-8025-23-22 technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 16 to 27.6V |
| Category | DC Fan |
| Nominal Speed | 5100r/min |
| Maximum Airflow | 69.2CFM |
| Maximum Pressure | 0.42inH2O |
| Noise Level | 47dB |
| Line Current | 0.25A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 80 X 80 X 25.4mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices CFM-8025-23-22 to view detailed technical specifications.
No datasheet is available for this part.