CUI Devices CFM-9232B-130-398 technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 10.8 to 13.2V |
| Category | DC Fan |
| Nominal Speed | 3000r/min |
| Maximum Airflow | 61.67CFM |
| Maximum Pressure | 0.22inH2O |
| Noise Level | 39.9dB |
| Line Current | 0.32A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 92.2 X 92.2 X 32mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices CFM-9232B-130-398 to view detailed technical specifications.
No datasheet is available for this part.