CUI Devices CP20147H technical specifications.
| Manufacturer Type | Thermoelectric Module |
| Max Operating Supply Voltage | 3.8(DC)V |
| Current Rating | 2A |
| Maximum Dissipative Load | 4.4|5W |
| Module Resistance | 1.65Ohm |
| Hot Side Temperature | 27|50°C |
| Delta Tmax | 70|77°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices CP20147H to view detailed technical specifications.
No datasheet is available for this part.