Single-stage thermoelectric module with a 3A current rating and a maximum operating supply voltage of 8.6VDC. Features a module resistance of 2.3 Ohms, delivering a maximum dissipative load of 15W or 16.7W. Achieves a maximum temperature difference (Delta Tmax) of 66°C or 72°C, with hot side temperature ratings of 27°C or 50°C.
CUI Devices CP30238 technical specifications.
| Manufacturer Type | Thermoelectric Module |
| Max Operating Supply Voltage | 8.6(DC)V |
| Current Rating | 3A |
| Maximum Dissipative Load | 15|16.7W |
| Module Resistance | 2.3Ohm |
| Hot Side Temperature | 27|50°C |
| Delta Tmax | 66|72°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices CP30238 to view detailed technical specifications.
No datasheet is available for this part.