Single-stage thermoelectric module with a 3A current rating and a maximum operating supply voltage of 15.4V. Features a module resistance of 4 Ohms, delivering a maximum dissipative load of 27W or 30.1W. Achieves a maximum temperature difference (Delta Tmax) of 66°C or 72°C, with hot side temperatures of 27°C or 50°C.
CUI Devices CP30338 technical specifications.
| Manufacturer Type | Thermoelectric Module |
| Max Operating Supply Voltage | 15.4V |
| Current Rating | 3A |
| Maximum Dissipative Load | 27|30.1W |
| Module Resistance | 4Ohm |
| Hot Side Temperature | 27|50°C |
| Delta Tmax | 66|72°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices CP30338 to view detailed technical specifications.
No datasheet is available for this part.