Single-stage thermoelectric module with a 3.6A current rating and a maximum operating supply voltage of 16.7V. Features a maximum dissipative load of 21-23W and a module resistance of 4.43 Ohms. Operates with a hot side temperature of 27-50°C and achieves a maximum temperature difference (Delta Tmax) of 82-92°C.
CUI Devices CP36367H-2 technical specifications.
| Manufacturer Type | Thermoelectric Module |
| Max Operating Supply Voltage | 16.7V |
| Current Rating | 3.6A |
| Maximum Dissipative Load | 21|23W |
| Module Resistance | 4.43Ohm |
| Hot Side Temperature | 27|50°C |
| Delta Tmax | 82|92°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices CP36367H-2 to view detailed technical specifications.
No datasheet is available for this part.