Single-stage thermoelectric module with a 6A current rating and a maximum operating supply voltage of 8.6VDC. Features a module resistance of 1.2 Ohms and a maximum dissipative load of 27.9W or 31.2W. Achieves a maximum temperature difference (Delta Tmax) of 66°C or 72°C, with hot side temperatures of 27°C or 50°C.
CUI Devices CP60233 technical specifications.
| Manufacturer Type | Thermoelectric Module |
| Max Operating Supply Voltage | 8.6(DC)V |
| Current Rating | 6A |
| Maximum Dissipative Load | 27.9|31.2W |
| Module Resistance | 1.2Ohm |
| Hot Side Temperature | 27|50°C |
| Delta Tmax | 66|72°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices CP60233 to view detailed technical specifications.
No datasheet is available for this part.