Single-stage thermoelectric module featuring a 6A current rating and a maximum operating supply voltage of 15.4VDC. Delivers a maximum dissipative load of 50.5W or 56.5W with a module resistance of 2.2 Ohms. Achieves a maximum temperature difference (Delta Tmax) of 66°C or 72°C, with hot side temperatures ranging from 27°C to 50°C.
CUI Devices CP60333 technical specifications.
| Manufacturer Type | Thermoelectric Module |
| Max Operating Supply Voltage | 15.4(DC)V |
| Current Rating | 6A |
| Maximum Dissipative Load | 50.5|56.5W |
| Module Resistance | 2.2Ohm |
| Hot Side Temperature | 27|50°C |
| Delta Tmax | 66|72°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices CP60333 to view detailed technical specifications.
No datasheet is available for this part.