Single-stage thermoelectric module with a 6A current rating and 15.4VDC maximum operating supply voltage. Features a module resistance of 2.17 Ohms and a maximum dissipative load of 53W or 59.3W. Achieves a maximum temperature difference (Delta Tmax) of 68°C or 75°C, with hot side temperatures of 27°C or 50°C.
CUI Devices CP60440 technical specifications.
| Manufacturer Type | Thermoelectric Module |
| Max Operating Supply Voltage | 15.4(DC)V |
| Current Rating | 6A |
| Maximum Dissipative Load | 53|59.3W |
| Module Resistance | 2.17Ohm |
| Hot Side Temperature | 27|50°C |
| Delta Tmax | 68|75°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices CP60440 to view detailed technical specifications.
No datasheet is available for this part.