Single-stage thermoelectric module with an 8.5A current rating and a maximum operating supply voltage of 15.7VDC. Features a module resistance of 1.5 Ohms, capable of a maximum dissipative load of 77.1W or 85W. Achieves a maximum temperature difference (Delta Tmax) of 70°C or 77°C, with a hot side temperature range of 27°C to 50°C.
CUI Devices CP854345H technical specifications.
| Manufacturer Type | Thermoelectric Module |
| Max Operating Supply Voltage | 15.7(DC)V |
| Current Rating | 8.5A |
| Maximum Dissipative Load | 77.1|85W |
| Module Resistance | 1.5Ohm |
| Hot Side Temperature | 27|50°C |
| Delta Tmax | 70|77°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices CP854345H to view detailed technical specifications.
No datasheet is available for this part.