Single-stage thermoelectric module with an 8.5A current rating and a maximum operating supply voltage of 15.4VDC. Features a module resistance of 1.5 Ohms, capable of a maximum dissipative load of 75W or 83.9W. Achieves a maximum temperature difference (Delta Tmax) of 68°C or 75°C, with hot side temperatures ranging from 27°C to 50°C.
CUI Devices CP85438 technical specifications.
| Manufacturer Type | Thermoelectric Module |
| Max Operating Supply Voltage | 15.4(DC)V |
| Current Rating | 8.5A |
| Maximum Dissipative Load | 75|83.9W |
| Module Resistance | 1.5Ohm |
| Hot Side Temperature | 27|50°C |
| Delta Tmax | 68|75°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices CP85438 to view detailed technical specifications.
No datasheet is available for this part.