The MD-60J is a 6-contact mini circular DIN cable mount connector from CUI Devices. It features a straight body orientation and a maximum operating temperature range of -20°C to 85°C. The connector has a maximum voltage rating of 12VDC or 100VAC and a maximum current rating of 1A.
CUI Devices MD-60J technical specifications.
| Type | Mini Circular DIN |
| Contact Gender | F |
| Number of Contacts | 6 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 12VDC|100VAC |
| Max Current Rating | 1A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices MD-60J to view detailed technical specifications.
No datasheet is available for this part.