Mono audio jack connector, 2.5 mm, right angle, surface mount (SMT) termination. Features a single port with a commercial reliability rating. Operates within a temperature range of -25°C to 85°C. Constructed with a polyamide insulator and black color. Rated for 1A signal current and 700VAC dielectric withstanding voltage.
CUI Devices MJ-2523-SMT-TR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Number of Ports | 1 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | POLYAMIDE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 700VAC |
| Insulator Color | BLACK |
| Number Of Connectors | ONE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for CUI Devices MJ-2523-SMT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.