Mono audio jack connector, 3.5 mm, right angle, through hole mounting. Features one port with solder termination for secure connections. Ideal for audio and video applications requiring a reliable interface.
CUI Devices MJ-3536N technical specifications.
| Number of Ports | 1 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for CUI Devices MJ-3536N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.