The MR-2502 is a 2.5MM mono audio jack with a right-angle plug configuration and two terminals. It is designed for cable mounting and features a solder lug termination method. This jack has a maximum current rating of 1A and a maximum voltage rating of 12VDC. It operates within a temperature range of -25 to 70°C.
CUI Devices MR-2502 technical specifications.
| Type | 2.5MM Mono Jack |
| Gender | RCP |
| Number of Contacts | 2 |
| Termination Method | Solder Lug |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Max Current Rating | 1A |
| Max Voltage Rating | 12VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices MR-2502 to view detailed technical specifications.
No datasheet is available for this part.