Right-angle DC power jack with three contacts and four terminals, designed for through-hole mounting. This single-port connector supports a maximum current rating of 7.5 A and a maximum voltage rating of 20 VDC. Operating temperature range is from -20 °C to 85 °C, with solder termination.
CUI Devices PD-30 technical specifications.
| Type | DC Power Jack |
| Gender | RCP |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| Max Voltage Rating | 20VDC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices PD-30 to view detailed technical specifications.
No datasheet is available for this part.