DC power jack, right-angle, through-hole mounting, featuring 4 female contacts with tin termination. Designed for general I/O applications, this connector supports a rated current of 7.5A and a dielectric withstanding voltage of 250VAC. Operating temperature range spans from -20°C to 85°C, with an insulator material of polybutylene terephthalate. This single-port connector utilizes solder termination.
CUI Devices PD-40 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Insulator Material | POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 7.5 |
| Dielectric Withstanding Voltage | 250VAC |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for CUI Devices PD-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.