Four-position, female power connector with solder termination and a right-angle, thru-hole mounting style. Features a dielectric withstanding voltage of 350VAC and a rated current of 7.5A. Operating temperature range spans from -40°C to 85°C, with tin-plated contacts and a polybutylene terephthalate insulator. Designed for commercial reliability with one port and four terminals.
CUI Devices PD-40S technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Insulator Material | POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 7.5 |
| Dielectric Withstanding Voltage | 350VAC |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for CUI Devices PD-40S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.