CUI Devices PD-40V technical specifications.
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | Silver (Ag) |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for CUI Devices PD-40V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.