Straight, cable mount DC power connector featuring three male contacts with silver plating for reliable termination. This general-purpose power connector offers a single port with three solder terminals, designed for straight mounting applications.
CUI Devices PDP-30 technical specifications.
| Total Number of Contacts | 3 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | Silver (Ag) |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for CUI Devices PDP-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.