
Single-port, vertical RCA jack for audio and video applications. Features a durable metal housing with a black insulator for reliable signal transmission. Solder termination ensures a secure and stable connection. Contact termination utilizes tin plating for excellent conductivity.
CUI Devices RCJ-021 technical specifications.
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for CUI Devices RCJ-021 to view detailed technical specifications.
No datasheet is available for this part.