
Single port, female RCA jack connector with a right-angle mounting style. Features kinked solder leads for termination and a black housing with polybutylene terephthalate insulation. Offers a dielectric withstanding voltage of 700VAC and nickel-plated contacts. Designed for commercial reliability.
CUI Devices RCJ-041 technical specifications.
| Number of Ports | 1 |
| Termination Type | SOLDER KINKED LEADS |
| Insulator Material | POLYBUTYLENE TEREPHTHALATE |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Dielectric Withstanding Voltage | 700VAC |
| Insulator Color | BLACK |
| Number Of Connectors | ONE |
| Contact Finish Termination | Nickel (Ni) |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for CUI Devices RCJ-041 to view detailed technical specifications.
No datasheet is available for this part.