This right angle female I/O connector features a polyamide insulator and a commercial reliability rating. It has a termination type of solder kinked leads and a contact finish of nickel. The connector is designed for use in applications with a dielectric withstanding voltage of 700VAC. It is suitable for use in phone and RCA applications.
CUI Devices RCJ-047 technical specifications.
| Number of Ports | 1 |
| Termination Type | SOLDER KINKED LEADS |
| Insulator Material | POLYAMIDE |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Dielectric Withstanding Voltage | 700VAC |
| Insulator Color | ORANGE |
| Number Of Connectors | ONE |
| Contact Finish Termination | Nickel (Ni) |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for CUI Devices RCJ-047 to view detailed technical specifications.
No datasheet is available for this part.